Tenma 72-8350 technical specifications.
| Efficiency | 85% |
| Height | 150mm |
| Length | 250mm |
| Max Output Current | 5A |
| Max Output Voltage | 20V |
| Min Output Voltage | 1V |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 90V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 230V |
| Output Current | 5A |
| Output Voltage | 20V |
| Reach SVHC Compliant | No |
| Weight | 2kg |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Tenma 72-8350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
