Tenma 72-8395 technical specifications.
| Bandwidth | 25MHz |
| Input Impedance | 1MR |
| Reach SVHC Compliant | Unknown |
| Resistance | 1000000R |
| Sampling Rate | 250MS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Tenma 72-8395 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.