Tenma 72-8695 technical specifications.
| Current - Output 2 | 3A |
| Current - Output 3 | 2A |
| Max Output Current | 3A |
| Max Output Voltage | 32V |
| Min Output Voltage | 0V |
| Max Supply Voltage (AC) | 242V |
| Min Supply Voltage (AC) | 198V |
| Number of Outputs | 3 |
| Output Current | 3A |
| Output Voltage | 32V |
| Reach SVHC Compliant | Unknown |
| Voltage - Output 2 | 32V |
| Voltage - Output 3 | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Tenma 72-8695 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.