DIGITAL MULTIMETER, HAND HELD; DMM Functions:AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance; Current Measure AC Max:10A; Current Measure DC Max:10A; Voltage Measure AC Max:600V; Display Count:4000
Quick Jump:
Technical Specifications
Tenma 72-9165 technical specifications.
General
Height
2.25inch
Length
8inch
Weight
1.11lb
Width
5inch
Compliance
RoHS
Not Compliant
Datasheet
Tenma 72-9165 Datasheet
Download the complete datasheet for Tenma 72-9165 to view detailed technical specifications.