Tenma 72-9305 technical specifications.
| Color | Green |
| Connector Type B | Plug |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 36A |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 4foot |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Tenma 72-9305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.