TEST PROBE, NEEDLE, 4MM; Test Probe Type:-; Test Probe Functions:Multifunction; Accuracy %:-; For Use With:Various Types of Multimeter / DMM Test Equipments; Product Range:-; Overall Length:4.5; Voltage Rating Max:1kV
Quick Jump:
Technical Specifications
Tenma 72-9320 technical specifications.
General
Height
0.5inch
Length
4.5inch
Weight
0.03lb
Width
0.75inch
Compliance
RoHS
Not Compliant
Datasheet
Tenma 72-9320 Datasheet
Download the complete datasheet for Tenma 72-9320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.