Tenma 72-9325 technical specifications.
| Height | 0.25inch |
| Length | 9inch |
| Weight | 0.6lb |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Tenma 72-9325 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.