Tenma 72-9350 technical specifications.
| Current Rating | 10A |
| Height | 0.25inch |
| Lead Length | 1.2m |
| Length | 7.5inch |
| DC Rated Voltage | 1kV |
| Weight | 0.174lb |
| Width | 3.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Tenma 72-9350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.