Tenma 729380 technical specifications.
| Height | 2.75inch |
| Length | 10inch |
| Weight | 0.08lb |
| Width | 3.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Tenma 729380 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
