Tenma 76-008 technical specifications.
| Color | Red |
| Connector Type A | Plug |
| Current Rating | 12A |
| Lead Length | 1.016m |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 1.2kV |
| RoHS | Not Compliant |
Download the complete datasheet for Tenma 76-008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
