Tenma 76-011 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Current Rating | 12A |
| Lead Length | 1524mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 1.2kV |
| RoHS | Not Compliant |
Download the complete datasheet for Tenma 76-011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
