Tenma 76-020 technical specifications.
| Color | Red |
| Current Rating | 12A |
| Lead Length | 1.52m |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Tenma 76-020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
