TEST LEAD, BLACK, 1M, 1KV, 12A; Test Connector Type A:4mm Stackable Banana Plug, Shrouded; Test Connector Type B:4mm Stackable Banana Plug, Shrouded; Voltage Rating:1kV; Current Rating:12A; Insulator Colour:Black; Lead Length:1m ;RoHS Compliant: NA
Quick Jump:
Technical Specifications
Tenma 76-027 technical specifications.
Compliance
RoHS
Not Compliant
Datasheet
Tenma 76-027 Datasheet
Download the complete datasheet for Tenma 76-027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.