Tenma 76-032 technical specifications.
| Color | Red |
| Contact Material | Brass |
| Current Rating | 5A |
| Length | 79mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Tenma 76-032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.