Tenma 76-040 technical specifications.
| Height | 0.5inch |
| Length | 5.75inch |
| Weight | 0.0804lb |
| Width | 5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Tenma 76-040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.