Tenma 76-061 technical specifications.
| Contact Material | Steel |
| Contact Plating | Nickel |
| Current Rating | 6A |
| Length | 159mm |
| Number of Contacts | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Tenma 76-061 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.