
This 6A socket probe features a polyamide body with a nickel-plated brass contact and red insulation. It is designed for use with oscilloscopes and multimeters, and is suitable for a variety of testing applications. The probe's insulation color is red, and it has a polyamide body material. The contact material is brass with a nickel plating.
Tenma 76-062 technical specifications.
| Body Material | Polyamide |
| Package/Case | 062 |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 6A |
| Insulation Color | Red |
| Mount | Socket |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Tenma 76-062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.