Tenma 76-065 technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 6A |
| Length | 158mm |
| Mount | Clip |
| Number of Contacts | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Tenma 76-065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
