Tenma 76-079 technical specifications.
| Height | 0.5inch |
| Length | 3inch |
| Weight | 0.012lb |
| Width | 2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Tenma 76-079 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.