Tenma 76-081 technical specifications.
| Color | Black, Red |
| Lead Length | 1m |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Tenma 76-081 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.