Tenma 76-093 technical specifications.
| Current Rating | 12A |
| Lead Length | 508mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Tenma 76-093 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.