Tenma 76-094 technical specifications.
| Color | Black |
| Current Rating | 12A |
| Lead Length | 254mm |
| Mount | Cable |
| Voltage Rating (AC) | 33V |
| DC Rated Voltage | 1.2kV |
| RoHS | Not Compliant |
Download the complete datasheet for Tenma 76-094 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
