Tenma 76-097 technical specifications.
| Current Rating | 12A |
| Lead Length | 508mm |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 1.2kV |
| Voltage Rating (AC) | 33V |
| RoHS | Not Compliant |
Download the complete datasheet for Tenma 76-097 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.