Tenma 76-103 technical specifications.
| Lead Length | 1.5m |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Tenma 76-103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
