Tenma 76-104 technical specifications.
| Color | Black, Red |
| Lead Length | 1.5m |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Tenma 76-104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
