Tenma 76-126 technical specifications.
| Body Material | Polyamide |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 20A |
| Insulation Color | Black |
| Mount | Socket |
| Reach SVHC Compliant | Unknown |
| Series | 76 |
| RoHS | Compliant |
Download the complete datasheet for Tenma 76-126 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.