Cable assembly USB 2.0 type A plug to type B plug, 30 AWG, 1 meter length, black jacket, with ferrite core. Features shielding for EMI protection and high-quality gold plated contacts.
Tensility 10-02937 technical specifications.
| Connector Type A | USB A Male |
| Connector Type B | USB B Male |
| Length | 1m |
| USB Version | 2.0 |
| Wire Gauge | 24/28AWG |
| Shielding | Shielded |
| Jacket Material | PVC |
| Current Rating | 2A |
| Voltage Rating | 30V |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Tensility 10-02937 to view detailed technical specifications.
No datasheet is available for this part.