A USB 2.0 cable assembly featuring a male USB A connector to a male USB Micro-B connector. The assembly utilizes 28 AWG wire for both power and data pairs, shielded with aluminum foil and tinned copper braid for EMI protection. The outer jacket is made of black PVC with an outer diameter of 3.8 mm. This cable is rated for 30V and is designed for standard USB 2.0 data transfer and power delivery.
Tensility 10-03711 technical specifications.
| Connector A | USB A Male |
| Connector B | USB Micro B Male |
| Length | 1.83m |
| Gauge (Data/Power) | 28/28AWG |
| Voltage Rating | 30V |
| Jacket Material | PVC |
| Shielding | Shielded (Foil + Braid) |
| Color | Black |
| USB Version | USB 2.0 |
| RoHS | Compliant |
| REACH | Non-SVHC |
Download the complete datasheet for Tensility 10-03711 to view detailed technical specifications.
No datasheet is available for this part.