
Unshielded, flat wire cable assembly, 6 feet in length, featuring a 2.1mm right-angle connector and 24 AWG wire. This power management component is a linear voltage regulator, specifically an LDO, designed for integrated circuit applications.
Tensility CA-2189 technical specifications.
| Mount | Cable |
| Series | CA |
| Shielding | Unshielded |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Tensility CA-2189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
