
Unshielded flat wire cable assembly featuring a 5.5x2.1mm male to female connector. This linear voltage regulator component is designed for power management applications. Its cable mount configuration and CA series designation ensure reliable integration into electronic systems.
Tensility CA-2210 technical specifications.
| Mount | Cable |
| Series | CA |
| Shielding | Unshielded |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Tensility CA-2210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
