Terasic K0111 technical specifications.
| Evaluation Kit | Yes |
| Interface | I2C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Box |
| Series | Arria V GX |
| RoHS | Compliant |
Download the complete datasheet for Terasic K0111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.