FPGA Development Kit featuring a 5CSEBA6U23I7 FPGA. Operates at a maximum clock frequency of 50 MHz and includes 1GB of RAM. Offers extensive connectivity with 3 USB ports, 1 I2C interface, 4 SPI interfaces, 40 GPIO pins, and 1 Ethernet port. Supports an LCD display via an HDMI interface. Compatible with Linux, Windows 7 64-bit, and Windows XP operating systems, and includes 9 LEDs and 7 push buttons/switches for prototyping.
Checking distributor stock and pricing after the page loads.
| Type | Development Kit |
| Supported Device | 5CSEBA6U23I7 |
| Supported Device Technology | FPGA |
| Maximum Clock Frequency | 50MHz |
| RAM Size | 1GB |
| USB | 3 |
| I2C | 1 |
| SPI | 4 |
| GPIO | 40 |
| Ethernet | 1 |
| ADC | 1 |
| Display Interface | HDMI |
| Display Type | LCD |
| Windows | Win 7 64-Bit|Win XP |
| Operating Systems | Linux|Win 7 64-Bit|Win XP |
| Linux | Linux |
| Number of LEDs | 9 |
| Push Buttons and Switches | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |