TES IPM3000N technical specifications.
| Display Type | LCD |
| Height | 39mm |
| Length | 76mm |
| Weight | 465g |
| Width | 228mm |
| RoHS | Not Compliant |
Download the complete datasheet for TES IPM3000N to view detailed technical specifications.
No datasheet is available for this part.