Immersion probe K -50. . .+700 °C, TP02, TES
Solar Power Meter, Datalogging
Insulation tester 2000 MOhm 250 VDC500 VDC1000 VDC 750 VAC, TES1600, TES
Solar Power Meter
IBT330 Test Leads , Probe type (4 wires)
IBT330 Test Leads, Alligator Clips
IGBT based solid-state relay - Ratings up to 25A @ 1, 000 VDC - DC control
ICM3091N Clampmeter; Max Current 400A ac
RSCAL(7117398)RS1360A Humidty Meter
ICM2000 Clampmeter; Max Current 2500A ac; 2500A dc CAT III 600 V
Sound level meter with RS232 30...135 dB 0.1 dB 31.5 Hz...8 kHz, TES1352H, TES
Luxmeter 0.1...200000 Lux 0.1...200000 Lux, TES-1332, TES
Sound level measuring device 35. . .135 dB 0.1 dB 31.5 Hz. . .8 kHz, TES 1350A, TES
Thermometer 2x -50. . .+1230 °C, TES1303, TES
Current clamp meter 200 AAC 200 ADC AVG, TECM01, TES
IPM3000N Clampmeter; Max Current 999.9Aac CAT III 600 V
Thermometer 1x -50. . .+1230 °C, TES1300, TES
Probe, Flexible Current, ICA3000, 3000A AC, 130 x 80 x 43 mm, 430g
Wire probe K -50...+200 °C, TP01, TES
RSCAL(1232236) Datalogging EMF Tester