Thermometer 1x -50. . .+1230 °C, TES1300, TES
TES TES1300 technical specifications.
| Max Operating Temperature | 1230°C |
| Min Operating Temperature | -50°C |
| Number of Inputs | 1 |
| RoHS | Compliant |
Download the complete datasheet for TES TES1300 to view detailed technical specifications.
No datasheet is available for this part.