
Tesa 62934-00002-00(15mm) technical specifications.
| Color | Black |
| Length | 50m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Thickness | 0.8mm |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Tesa 62934-00002-00(15mm) to view detailed technical specifications.
No datasheet is available for this part.