This is a 12.3mm ferrite shielded wirewound inductor with a min operating temperature of -40°C and a max operating temperature of 85°C. It has a test frequency of 100KHz. The inductor is designed for surface mount applications.
Tesa TL-1260-471KD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance Test Frequency | 100KHz |
| Product Length | 12.3mm |
| Height | 6.2mm |
| Product Depth | 12.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Tesa TL-1260-471KD to view detailed technical specifications.
No datasheet is available for this part.