Tesa TL-1278-101MD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 100uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.2A |
| Maximum Saturation Current | 3.52A |
| Max DC Resistance | 0.1502Ohm |
| Minimum Self Resonant Frequency | 4.5M(Typ)Hz |
| Product Length | 12.3mm |
| Height | 8.05mm |
| Product Depth | 12.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Tesa TL-1278-101MD to view detailed technical specifications.
No datasheet is available for this part.