The TL-1278-151KB is a shielded wirewound ferrite inductor with a nominal inductance of 150uH and a tolerance of 10%. It operates over a frequency range of up to 100KHz and can handle a maximum DC current of 1.8A. The inductor is designed to withstand temperatures up to 85C and has a minimum self-resonant frequency of 4.1M(Typ). It measures 12.3mm in length and 8.05mm in height, making it suitable for surface mount applications.
Tesa TL-1278-151KB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 150uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.8A |
| Maximum Saturation Current | 3.02A |
| Max DC Resistance | 0.2406Ohm |
| Minimum Self Resonant Frequency | 4.1M(Typ)Hz |
| Product Length | 12.3mm |
| Height | 8.05mm |
| Product Depth | 12.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Tesa TL-1278-151KB to view detailed technical specifications.
No datasheet is available for this part.