The TL-3012SG-102MC is a shielded wirewound inductor with a type of power inductors. It has a technology of wirewound and a protection style of shielded. The inductance is 1uH with a tolerance of 20%. The inductance test frequency is 100K. It can handle a maximum DC current of 2.6 and a maximum saturation current of 2.5. The max DC resistance is 0.042. The minimum self resonant frequency is 115M(Typ). It has a case size of 1212 and dimensions of 3.2x1.3x3.2. The operating temperature range is from -40 to 85 degrees Celsius.
Tesa TL-3012SG-102MC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.6A |
| Maximum Saturation Current | 2.5A |
| Max DC Resistance | 0.042Ohm |
| Minimum Self Resonant Frequency | 115M(Typ)Hz |
| Case Size | 1212 |
| Product Length | 3.2mm |
| Height | 1.3mm |
| Product Depth | 3.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Tesa TL-3012SG-102MC to view detailed technical specifications.
No datasheet is available for this part.