Tesa TL-3012SG-103M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.2A |
| Maximum Saturation Current | 0.74A |
| Max DC Resistance | 0.306Ohm |
| Minimum Self Resonant Frequency | 34.6M(Typ)Hz |
| Case Size | 1212 |
| Product Length | 3.2mm |
| Height | 1.3mm |
| Product Depth | 3.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Tesa TL-3012SG-103M to view detailed technical specifications.
No datasheet is available for this part.