The TL-3012SG-152MC is a shielded wirewound inductor with a type of power inductors. It has a technology of wirewound and a protection style of shielded. The inductance is 1.5uH with a tolerance of 20%. The maximum DC current is 2.2A and the maximum saturation current is also 2.2A. The maximum DC resistance is 0.072R. It has a minimum self resonant frequency of 94.4M (typical). The inductor is available in a 1212 case size with a product length of 3.2mm, height of 1.3mm, and product depth of 3.2mm. The operating temperature range is from -40 to 85 degrees Celsius.
Tesa TL-3012SG-152MC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.2A |
| Maximum Saturation Current | 2.2A |
| Max DC Resistance | 0.072Ohm |
| Minimum Self Resonant Frequency | 94.4M(Typ)Hz |
| Case Size | 1212 |
| Product Length | 3.2mm |
| Height | 1.3mm |
| Product Depth | 3.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Tesa TL-3012SG-152MC to view detailed technical specifications.
No datasheet is available for this part.