The TL-3012SG-153MC is a shielded wirewound inductor with a type of power inductance and a technology of wirewound. It has a protection style of shielded and an inductance of 15uH with a tolerance of 20%. The inductance test frequency is 100K and the maximum DC current is 1A. The maximum saturation current is 0.65A and the maximum DC resistance is 0.483R. The inductor has a minimum self resonant frequency of 25.8M (typical) and is available in a 1212 case size with dimensions of 3.2mm in length, 1.3mm in height, and 3.2mm in depth. It operates between -40 and 85 degrees Celsius.
Tesa TL-3012SG-153MC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1A |
| Maximum Saturation Current | 0.65A |
| Max DC Resistance | 0.483Ohm |
| Minimum Self Resonant Frequency | 25.8M(Typ)Hz |
| Case Size | 1212 |
| Product Length | 3.2mm |
| Height | 1.3mm |
| Product Depth | 3.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Tesa TL-3012SG-153MC to view detailed technical specifications.
No datasheet is available for this part.