The TL-3012SG-332MC is a shielded wirewound inductor with a nominal inductance of 3.3uH and a tolerance of 20%. It has a maximum DC current rating of 1.6A and a maximum saturation current of 1.4A. The inductor's maximum DC resistance is 0.127 ohms. It is designed for surface mount applications and has a case size of 1212. The operating temperature range is from -40 to 85 degrees Celsius.
Tesa TL-3012SG-332MC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.6A |
| Maximum Saturation Current | 1.4A |
| Max DC Resistance | 0.127Ohm |
| Minimum Self Resonant Frequency | 61.6M(Typ)Hz |
| Case Size | 1212 |
| Product Length | 3.2mm |
| Height | 1.3mm |
| Product Depth | 3.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Tesa TL-3012SG-332MC to view detailed technical specifications.
No datasheet is available for this part.