Tesa TL-5015SG-182M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 1.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.15A |
| Maximum Saturation Current | 2.9A |
| Max DC Resistance | 0.075Ohm |
| Minimum Self Resonant Frequency | 128M(Typ)Hz |
| Product Length | 4.88mm |
| Height | 1.5mm |
| Product Depth | 4.88mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Tesa TL-5015SG-182M to view detailed technical specifications.
No datasheet is available for this part.