This shielded wirewound inductor features a product length of 10.5mm, height of 5.1mm, and product depth of 10.3mm. It operates within a temperature range of -40°C to 85°C. The inductance test frequency is 100KHz.
Tesa TL1048SG-471KD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance Test Frequency | 100KHz |
| Product Length | 10.5mm |
| Height | 5.1mm |
| Product Depth | 10.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Tesa TL1048SG-471KD to view detailed technical specifications.
No datasheet is available for this part.