Tesa TL2020SG01-1R0MB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 9.2(Typ)A |
| Maximum Saturation Current | 12(Typ)A |
| Max DC Resistance | 0.0137Ohm |
| Minimum Self Resonant Frequency | 59M(Typ)Hz |
| Case Size | 2020 |
| Product Length | 5.74mm |
| Height | 3mm |
| Product Depth | 5.43mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Tesa TL2020SG01-1R0MB to view detailed technical specifications.
No datasheet is available for this part.