The TL2020SG01-1R5MD is a shielded wirewound inductor with a type of power inductors. It has a technology of wirewound and a protection style of shielded. The inductance is 1.5uH with a tolerance of 20%. The inductance test frequency is 100KHz. The maximum DC current is 7.2A and the maximum saturation current is 11A. The maximum DC resistance is 0.0207 ohms. The minimum self resonant frequency is 42M. It is available in a 2020 case size with a product length of 5.74mm, height of 3mm, and product depth of 5.43mm. The operating temperature range is from -55 to 125 degrees Celsius.
Tesa TL2020SG01-1R5MD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 7.2(Typ)A |
| Maximum Saturation Current | 11(Typ)A |
| Max DC Resistance | 0.0207Ohm |
| Minimum Self Resonant Frequency | 42M(Typ)Hz |
| Case Size | 2020 |
| Product Length | 5.74mm |
| Height | 3mm |
| Product Depth | 5.43mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Tesa TL2020SG01-1R5MD to view detailed technical specifications.
No datasheet is available for this part.