The TL2020SGH01-R68MD is a shielded wirewound inductor with a nominal inductance of 0.68uH and a tolerance of 20%. It has a maximum DC current rating of 10A and a maximum saturation current of 15A. The inductor's DC resistance is 0.0124 ohms and its self-resonant frequency is 77MHz. It is designed for surface mount applications and has a case size of 2020. The operating temperature range is -55 to 125 degrees Celsius.
Tesa TL2020SGH01-R68MD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 0.68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 10(Typ)A |
| Maximum Saturation Current | 15(Typ)A |
| Max DC Resistance | 0.0124Ohm |
| Minimum Self Resonant Frequency | 77M(Typ)Hz |
| Case Size | 2020 |
| Product Length | 5.74mm |
| Height | 2mm |
| Product Depth | 5.43mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Tesa TL2020SGH01-R68MD to view detailed technical specifications.
No datasheet is available for this part.