Tesa TL3232SG01-2R2MD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Magnetic Powder |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 10.5(Typ)A |
| Maximum Saturation Current | 23(Typ)A |
| Max DC Resistance | 0.0137Ohm |
| Minimum Self Resonant Frequency | 33M(Typ)Hz |
| Case Size | 3232 |
| Product Length | 8.89mm |
| Height | 4mm |
| Product Depth | 8.26mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Tesa TL3232SG01-2R2MD to view detailed technical specifications.
No datasheet is available for this part.